Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-160
- Mfr. Part No.:
- 3VA6580-6KT46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$20,928.26
(exc. GST)
$23,021.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,928.26 |
*price indicative
- RS Stock No.:
- 250-160
- Mfr. Part No.:
- 3VA6580-6KT46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust system protection, ensuring high reliability and safety in demanding electrical environments. Boasting a breaking capacity of up to 65 kA at 480 V, this device is engineered for advanced overload protection and short circuit management. With an integrated ETU856 overcurrent release, it offers precise adjustable settings for various operational conditions, catering effectively to your load requirements. The exceptional design allows for efficient circuit management with communication capabilities, making it indispensable for installations demanding rigorous safety standards and regulatory compliance.
Enhances safety with advanced overload and short circuit protection
High durability with both mechanical and electrical endurance capabilities
Facilitates easy integration into diverse electrical systems with compact design
Includes communication function for enhanced monitoring and management
Ensures compliance with stringent safety standards across various applications
Constructed with high quality materials for longevity in demanding conditions
- RS Stock No. 0249991
- Mfr. Part No. 3VA6580-6HN42-0AA0
Each
$15,380.64
- RS Stock No. 0250152
- Mfr. Part No. 3VA6580-6JT42-0AA0
Each
$20,306.76
- RS Stock No. 0250143
- Mfr. Part No. 3VA6580-6HN42-2AA0
Each
$16,917.93
- RS Stock No. 0249562
- Mfr. Part No. 3VA6580-6HN46-0AA0
Each
$17,001.98












