Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-055
- Mfr. Part No.:
- 3VA6580-6KT46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$23,781.19
(exc. GST)
$26,159.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,781.19 |
*price indicative
- RS Stock No.:
- 250-055
- Mfr. Part No.:
- 3VA6580-6KT46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Tripping Characteristics | Type L, Type I, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Tripping Characteristics Type L, Type I, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust system protection in various industrial applications. The device features a breaking capacity of 65 kA at 480 V and is capable of handling a rated current of up to 800 A. It integrates advanced overload and short circuit protection functionalities, ensuring safety and reliability in challenging environments. The compact design adheres to stringent standards, while the thermal magnetic release mechanism is tailored for precise operational performance.
Incorporates a user friendly front connection for easy installation
Monitoring system with ground fault capabilities for added safety
Constructed to operate efficiently under demanding electrical endurance conditions
Offers protection class IP40 which ensuring robust performance against environmental factors
Includes options for retrofitting and upgrading to meet evolving requirements
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Hand Saws
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
