Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-039
- Mfr. Part No.:
- 3VA6560-7KQ32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,859.56
(exc. GST)
$16,345.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,859.56 |
*price indicative
- RS Stock No.:
- 250-039
- Mfr. Part No.:
- 3VA6560-7KQ32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 210mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 210mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for excellence in system protection delivering dependable performance in industrial applications. With advanced fault detection capabilities this breaker offers superior overload short circuit and ground fault protection. It features a robust design that accommodates demanding operating conditions supporting various voltage levels and ensuring operational integrity under extreme conditions. The user friendly design facilitates installation and maintenance making it an optimal choice for electrical safety and efficiency.
Designed to operate efficiently across a broad temperature range
Equipped with communication functionality for enhanced monitoring
Supports adjustable response settings to tailor protection levels
Boasts a mechanical service life of up to 10000 cycles
Constructed to meet stringent environmental and safety standards
Offers front connection for straightforward electrical integration
Includes features for optional ground fault protection
- RS Stock No. 0249591
- Mfr. Part No. 3VA6560-7HM32-0AA0
Each
$10,329.91
- RS Stock No. 0249605
- Mfr. Part No. 3VA6560-7KQ36-2AA0
Each
$15,422.33
- RS Stock No. 0249604
- Mfr. Part No. 3VA6560-7KL32-0AA0
Each
$13,072.44
- RS Stock No. 0249608
- Mfr. Part No. 3VA6560-7KT32-2AA0
Each
$15,602.55












