Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-605
- Mfr. Part No.:
- 3VA6560-7KQ36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,422.33
(exc. GST)
$16,964.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,422.33 |
*price indicative
- RS Stock No.:
- 249-605
- Mfr. Part No.:
- 3VA6560-7KQ36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Tripping Characteristics | Type S, Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Tripping Characteristics Type S, Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker epitomises robust engineering and dependable performance making it ideal for industrial applications. With a meticulous design tailored to provide superior protection for electrical systems it boasts a breaking capacity of 100 kA at 480 V ensuring comprehensive circuit safeguarding under demanding conditions. This circuit breaker supports versatile configurations catering to both line protection and advanced monitoring features.
Engineered for enhanced overcurrent and short circuit protection
Facilitates easy installation with front connection for main current circuits
Supports multi pole configurations for comprehensive circuit control
Designed to endure mechanical service lives up to 10000 cycles
Provides communication functions for seamless system integration
- RS Stock No. 0249591
- Mfr. Part No. 3VA6560-7HM32-0AA0
Each
$10,329.91
- RS Stock No. 0250039
- Mfr. Part No. 3VA6560-7KQ32-2AA0
Each
$14,859.56
- RS Stock No. 0249604
- Mfr. Part No. 3VA6560-7KL32-0AA0
Each
$13,072.44
- RS Stock No. 0249608
- Mfr. Part No. 3VA6560-7KT32-2AA0
Each
$15,602.55
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators












