Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$13,613.72

(exc. GST)

$14,975.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,613.72

*price indicative

RS Stock No.:
249-590
Mfr. Part No.:
3VA6560-7HL42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

UL 489, IEC 60947, IEC 81346-2, RoHS

Height

328mm

Width

280mm

Depth

120mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for robust line protection expertly designed to handle heavy loads with its 800 A capacity. The appliance ensures exceptional safety and reliability for critical electrical systems in diverse applications from industrial machinery to commercial buildings. With an impressive 100 kA breaking capacity at 480 V it offers peace of mind by safeguarding circuits against short circuits and overloads. The innovative ETU320 electronic release mechanism enhances performance with precision overload protection and adjustable response settings catering to varying operational demands.

Equipped with advanced overload and short circuit protection mechanisms

Supports adjustable response settings for tailored operational safety

Designed for a mechanical service life of up to 10000 operating cycles

Maximizes operational reliability with a high insulation voltage rating

Optimized for front connections promoting ease of installation

Complies with stringent IEC and UL standards for enhanced safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy