Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$10,329.91

(exc. GST)

$11,362.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,329.91

*price indicative

RS Stock No.:
249-591
Mfr. Part No.:
3VA6560-7HM32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Width

210mm

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker embodies cutting edge technology to enhance operational safety and efficiency. Designed for high performance applications it combines robust construction with advanced protection features. This model showcases an impressive breaking capacity and is capable of handling severe short circuit conditions while ensuring optimal performance during electrical overloads. Engineered for seamless integration within various electrical systems it is an essential component for effective power management.

Multi pole configuration ensures comprehensive line protection for various setups

Thermal magnetic release technology offers precise responsive action during fault conditions

IP40 rated enclosure provides added durability against environmental factors

Easy to install front connection system simplifies wiring and maintenance

Mechanical and electrical endurance ratings ensure long term operational stability

Adjustable settings allow for tailored protection according to specific application needs

Compact dimensions facilitate efficient use of space in electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy