Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$15,102.88

(exc. GST)

$16,613.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,102.88

*price indicative

RS Stock No.:
249-639
Mfr. Part No.:
3VA6580-5HM42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide robust protection in industrial applications. Engineered with advanced features it ensures reliability and safety under varying operational conditions. The product boasts a powerful breaking capacity with protection functions including overload and ground fault protection making it an ideal choice for critical infrastructure. With a modular design this circuit breaker allows for easy retrofitting and upgrades ensuring longevity and adaptability to changing technological requirements.

Complies with multiple standards for global usability and confidence

IP40 rated protection which ensuring durability against dust ingress

Compatible with variable conductor cross sections for flexible installations

Capable of functioning in extreme temperatures which ensuring operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy