Semtech SM712.TCT 2-Element Bi-Directional TVS Diode, 400 W, 3-Pin SOT-23
- RS Stock No.:
- 146-0603
- Mfr. Part No.:
- SM712.TCT
- Brand:
- Semtech
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,411.00
(exc. GST)
$3,753.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.137 | $3,411.00 |
| 6000 - 9000 | $1.108 | $3,324.00 |
| 12000 + | $1.091 | $3,273.00 |
*price indicative
- RS Stock No.:
- 146-0603
- Mfr. Part No.:
- SM712.TCT
- Brand:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 26V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 17A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 2.9mm | |
| Series | SM712 | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 26V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 17A | ||
Test Current It 1mA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 2.9mm | ||
Series SM712 | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
SM712, Asymmetrical TVS Diode for Extended Common-Mode RS-485
Transient Voltage Suppressors, Semtech
- RS Stock No. 6910811
- Mfr. Part No. SM712.TCT
- RS Stock No. 6910811P
- Mfr. Part No. SM712.TCT
- RS Stock No. 1719611P
- Mfr. Part No. SM15-02HTG
- RS Stock No. 7673728P
- Mfr. Part No. CDSOT23-SM712
Related links
- Semtech 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Semtech SM712.TCT 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Bourns CDSOT23-SM712 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Semtech 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Semtech 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23










