Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-534
- Mfr. Part No.:
- 3VA6580-5HM42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,737.46
(exc. GST)
$15,111.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,737.46 |
*price indicative
- RS Stock No.:
- 249-534
- Mfr. Part No.:
- 3VA6580-5HM42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Tripping Characteristics | Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Tripping Characteristics Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for superior system protection and reliability in demanding applications. With a robust construction the circuit breaker offers excellent breaking capacities tailored for various environments ensuring optimum safety and efficiency. The integration of advanced technologies enables precise overload and short circuit protection making it ideal for infrastructure projects where electrical integrity is paramount.
Compatibility with various operating voltages enhances installation versatility
Adjustable protection functions cater to varying operational needs
Compact dimensions facilitate easy installation in space constrained setups
Environmental protection of IP40 safeguards against dust and moisture
Multiple approvals certify compliance with stringent safety standards
