Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 5A, Type C, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-419
- Mfr. Part No.:
- 5SY4211-7
- Brand:
- Siemens
Subtotal (1 unit)*
$233.57
(exc. GST)
$256.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.57 |
*price indicative
- RS Stock No.:
- 610-419
- Mfr. Part No.:
- 5SY4211-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for maximum reliability in protective applications. Designed to operate at a voltage of 400 V and a breaking capacity of up to 35 kA, this device ensures efficient operation even in demanding environments. With its compact form factor of 90 mm in height and 76 mm in depth, it seamlessly integrates into various installations while occupying minimal space. Its C-class tripping characteristics respond promptly to overloads, and with a mechanical lifespan of up to 10,000 operating cycles, it promises longevity. The sleek design meets stringent international standards and provides robust touch protection, ensuring safety in industrial and infrastructure settings. Enhanced by various features like halogen-free materials and adjustability for current settings, this product is not only practical but also environmentally conscious, making it an ideal choice for modern electrical systems.
Compact design allows for easy installation in tight spaces
C-class tripping characteristic provides a reliable response to overload situations
Designed to accommodate high breaking capacities ensuring safety and reliability
Environmentally friendly with halogen-free materials used in construction
Mechanical durability supports extensive usage with up to 10000 cycles
Supports multiple connections enhancing versatility for various applications
IP20 protection class keeps internal components safe from dust and accidental contact
Flexible installation positions make it suitable for diverse mounting scenarios
Information on packaging ensures informed decisions during procurement
Compliant with international standards ensuring quality and safety
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 5A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 30A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 45A 400V ac AC 10 kA Breaking Capacity
