Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$11,774.55

(exc. GST)

$12,952.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,774.55

*price indicative

RS Stock No.:
249-913
Mfr. Part No.:
3VA6560-5HM42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

248mm

Standards/Approvals

CE, UL

Width

210mm

Depth

120mm

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

LIG

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker featuring a 4 pole configuration, it confidently handles heavy loads with a rated operating current of 600 A, whilst its impressive breaking capacity ensures protection against short circuits. Ideal for systems requiring enhanced operational integrity, this circuit breaker integrates seamlessly into diverse environments. With its ETU330 overcurrent release design, it provides precise and adjustable protection, tailored to meet your specific requirements.

High breaking capacity enhances safety during overloads

Durable components ensure long lasting performance

IP40 rating offers reliable protection against solid objects

Low power loss during operation promotes energy efficiency

Cruise through rigorous operational cycles with high mechanical endurance

Versatile installation options simplify setup processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy