Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-391
- Mfr. Part No.:
- 3VA6560-5KL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,368.15
(exc. GST)
$12,504.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,368.15 |
*price indicative
- RS Stock No.:
- 249-391
- Mfr. Part No.:
- 3VA6560-5KL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines reliability and performance in electrical protection. Designed for maximum operational efficiency it seamlessly integrates into high demand environments while ensuring unparalleled safety. The enhanced breaking capacity caters to installations requiring robust protection against short circuits and overloads. Its sophisticated ETU820 overcurrent release system provides adjustable response values allowing users to customize settings for optimal performance.
Compatible with a wide range of conductor cross sections to fit various installation needs
Offers front connection arrangement for user friendly installation
Designed with a robust IP40 protection class to withstand demanding environmental conditions
Allows for temperature resilience during operation even in extreme conditions
Incorporates short circuit and overload protection mechanisms for enhanced safety
Lightweight construction facilitates easier handling and installation
- RS Stock No. 0249875
- Mfr. Part No. 3VA6560-5HN36-2AA0
Each
$9,290.02
- RS Stock No. 0249869
- Mfr. Part No. 3VA6560-5HL36-0AA0
Each
$8,042.64
- RS Stock No. 0249392
- Mfr. Part No. 3VA6560-5KL36-2AA0
Each
$12,988.47
- RS Stock No. 0249396
- Mfr. Part No. 3VA6560-5KT32-2AA0
Each
$13,553.04
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Insertion & Extraction Tools
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key












