Rubycon 22 μF Capacitor 50V dc, Radial, Through Hole - 50YXF22M5X11 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $1.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$0.54

(exc. GST)

$0.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 105 left, ready to ship
  • Plus 1,220 left, ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 745$0.108$0.54-
750 - 1495$0.106$0.53$1.50
1500 +$0.104$0.52$6.00

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 2000)

$226.00

(exc. GST)

$248.60

(inc. GST)

RS Stock No.:
224-4331
Mfr. Part No.:
50YXF22M5X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Product Type

Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Capacitor Ripple Current

150mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Standards/Approvals

RoHS

Lifetime

5000 h

Tolerance

±20 %

Leakage Current

3μA

Series

YXF

Automotive Standard

No

Dissipation Factor

10%

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy