Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-338
- Mfr. Part No.:
- 3VA6560-5HN32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,686.74
(exc. GST)
$9,555.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,686.74 |
*price indicative
- RS Stock No.:
- 249-338
- Mfr. Part No.:
- 3VA6560-5HN32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Lug Terminal | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 120mm | |
| Standards/Approvals | CE, UL | |
| Tripping Characteristics | 100% without connection, 50%, Overload Protection | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Lug Terminal | ||
Width 184mm | ||
Height 248mm | ||
Depth 120mm | ||
Standards/Approvals CE, UL | ||
Tripping Characteristics 100% without connection, 50%, Overload Protection | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a robust solution designed to provide reliable protection in demanding electrical environments. With advanced overload and short circuit protection features this circuit breaker ensures safe and optimal operation under varying conditions. Its intelligent design prioritizes adaptability and ease of integration into existing systems making it highly suitable for sophisticated applications.
Offers flexibility with adjustable response settings for tailored protection
Includes robust insulation and operational voltage ratings for improved safety
Ensures effective circuit protection with intelligent response to overloads
Constructed to withstand demanding environmental conditions enhancing durability
- RS Stock No. 0249692
- Mfr. Part No. 3VA6560-5KQ36-2AA0
Each
$13,530.28
- RS Stock No. 0249346
- Mfr. Part No. 3VA6560-5JT36-2AA0
Each
$13,197.61
- RS Stock No. 0249334
- Mfr. Part No. 3VA6560-5HL36-2AA0
Each
$8,832.64
- RS Stock No. 0249764
- Mfr. Part No. 3VA6560-5JQ32-0AA0
Each
$12,241.11
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- Insertion & Extraction Tools












