Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-346
- Mfr. Part No.:
- 3VA6560-5JT36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,197.61
(exc. GST)
$14,517.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,197.61 |
*price indicative
- RS Stock No.:
- 249-346
- Mfr. Part No.:
- 3VA6560-5JT36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Depth | 120mm | |
| Width | 184mm | |
| Height | 248mm | |
| Tripping Mechanism | LSI | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Depth 120mm | ||
Width 184mm | ||
Height 248mm | ||
Tripping Mechanism LSI | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide robust protection for your electrical systems. Uniting advanced technology and reliable construction, this product is particularly suited for demanding environments. The design caters to a variety of applications, ensuring effective overcurrent and short circuit protection. Its intelligent features, including programmable settings, make it adaptable to individual requirements. With a breaking capacity of up to 35 kA at 480 V, it stands as a reliable choice for any engineer seeking enhanced safety and operational resilience.
Offers advanced overcurrent and short circuit protection features
Reliable performance across a diverse range of operational environments
Designed for energy efficiency to reduce operational costs
Accommodates a wide range of operational currents effectively
Enhanced mechanical service life ensures long term reliability
Built in communication functions enable seamless integration
Offers flexibility for future upgrades and retrofitting
- RS Stock No. 0249692
- Mfr. Part No. 3VA6560-5KQ36-2AA0
Each
$13,530.28
- RS Stock No. 0249694
- Mfr. Part No. 3VA6560-5KT36-2AA0
Each
$14,206.80
- RS Stock No. 0249345
- Mfr. Part No. 3VA6560-5JT32-0AA0
Each
$11,430.28
- RS Stock No. 0249341
- Mfr. Part No. 3VA6560-5JP36-0AA0
Each
$10,121.79












