Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-277
- Mfr. Part No.:
- 3VA6560-5KL46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,878.71
(exc. GST)
$17,466.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,878.71 |
*price indicative
- RS Stock No.:
- 249-277
- Mfr. Part No.:
- 3VA6560-5KL46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Standards/Approvals | UL, CE | |
| Depth | 120mm | |
| Height | 248mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Standards/Approvals UL, CE | ||
Depth 120mm | ||
Height 248mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust protection in demanding electrical environments. Offering exceptional breaking capacities and versatile features, it ensures reliable circuit protection against overloads and short circuits. Designed with a focus on performance, this product integrates advanced technologies to deliver efficient operation across various temperatures. It accommodates multiple connection configurations, enhancing installation flexibility while maintaining a compact footprint.
Supports extensive operational temperature ranges for versatility
Incorporates communication functionalities for seamless integration
Provides durable mechanical service life ensuring long term usage
Designed with an IP40 protection class for improved reliability against dust
Allows for connection of large conductor cross sections to support heavy loads
Includes advanced overload protection mechanisms for maximized safety
Facilitates front connections for ease of wiring and installation
- RS Stock No. 0249762
- Mfr. Part No. 3VA6560-5JP42-2AA0
Each
$13,197.61
- RS Stock No. 0249768
- Mfr. Part No. 3VA6560-5JT42-0AA0
Each
$14,361.57
- RS Stock No. 0249766
- Mfr. Part No. 3VA6560-5JQ46-0AA0
Each
$15,878.58
- RS Stock No. 0249761
- Mfr. Part No. 3VA6560-5HN42-2AA0
Each
$11,409.45
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Connector Tool Kits
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key












