Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$12,884.15

(exc. GST)

$14,172.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,884.15

*price indicative

RS Stock No.:
249-762
Mfr. Part No.:
3VA6560-5JP42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

120mm

Height

248mm

Standards/Approvals

UL, CE

Width

184mm

Tripping Mechanism

LSI

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers exceptional reliability and performance for safeguarding electrical systems. Designed to provide comprehensive protection, this robust UNIT is engineered for high breaking capacity and versatile configurations, ensuring operational safety in demanding environments. Its advanced ETU550 overcurrent release mechanism features adjustable settings for overload and short circuit conditions, while the communication function enhances management capabilities.

Enhanced breaking capacity class M for robust short circuit protection

Efficient overheating performance with an adjustable current setting

Durability ensured with a substantial mechanical and electrical endurance

Front connection allows for simplified installation

Designed for optimal cooperation with HACR rated loads

IP40 protection class enhances operational longevity

Flexible design facilitates future upgrades and retrofitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy