- RS Stock No.:
- 784-0458
- Mfr. Part No.:
- 2000-1291
- Brand:
- Wago
455 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.122
(exc. GST)
$2.334
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.122 | $10.61 |
*price indicative |
- RS Stock No.:
- 784-0458
- Mfr. Part No.:
- 2000-1291
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
Product Details
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | TOPJOB S, 2000 |
For Use With | Terminal Block |
Colour | Grey |
Related links
- Wago TOPJOB S, 2000 Series End and Intermediate Plate for Use with...
- NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor 19.6kPa...
- Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...
- Wago TOPJOB S 13.5A
- Wago TOPJOB S 1mm² Push-In Cage Clamp Termination
- Wago TOPJOB S, 2000 Series End and Intermediate Plate for Use with...
- SMC Solenoid Valve - Solenoid VQ1000/2000 Series
- SMC Pneumatic Solenoid Valve - VQC1000/2000 Series 24V dc