Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-768
- Mfr. Part No.:
- 3VA6560-5JT42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,361.57
(exc. GST)
$15,797.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,361.57 |
*price indicative
- RS Stock No.:
- 249-768
- Mfr. Part No.:
- 3VA6560-5JT42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 184mm | |
| Depth | 120mm | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 184mm | ||
Depth 120mm | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding applications. With a robust design catering to various operational needs, this product ensures exceptional protection for electrical circuits. Its advanced ETU556 release mechanism delivers precise overload and short circuit protection, while multifunctional capabilities make it ideal for a myriad of industrial and commercial uses.
Allows for flexible configuration to meet specific application needs
Durable construction suitable for harsh operating conditions
Integrated ground fault alarm enhances safety
Meets stringent UL and IEC standards for reliability
Provides extensive adjustable parameters for tailored operations
Compact dimensions facilitate easier installation in confined spaces
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
