Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-766
- Mfr. Part No.:
- 3VA6560-5JQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,878.58
(exc. GST)
$17,466.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,878.58 |
*price indicative
- RS Stock No.:
- 249-766
- Mfr. Part No.:
- 3VA6560-5JQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Depth | 120mm | |
| Width | 184mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Depth 120mm | ||
Width 184mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker excels in providing reliable line protection with its robust ETU560 trip unit. Designed for high performance applications it ensures overload and short circuit protection while accommodating a variety of operational currents. The product is built to function in demanding environments featuring an insulation voltage rating of 800 V and an operational voltage that suits both industrial and commercial setups. With excellent short circuit breaking capacity this circuit breaker stands out for its mechanical and electrical endurance catering to extensive applications.
Offers adjustable response settings for enhanced control over operational parameters
Designed for superior electrical endurance which ensuring longevity and reliability
Facilitates easy installation with its front connection configuration for main current circuits
Complies with stringent certification standards assuring peace of mind in performance
Ensures a compact design fitting seamlessly into various electrical panel configurations
Equipped with communication functionality for integration into modern monitoring systems
