Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 25 kA, Cable
- RS Stock No.:
- 249-128
- Mfr. Part No.:
- 3VA6610-5KT36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$19,059.29
(exc. GST)
$20,965.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,059.29 |
*price indicative
- RS Stock No.:
- 249-128
- Mfr. Part No.:
- 3VA6610-5KT36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 25kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Standards/Approvals | DNV, ABS, CE, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 25kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Standards/Approvals DNV, ABS, CE, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker offers exceptional performance and reliability for power distribution needs. Designed with advanced technology, the product features an impressive breaking capacity class M and can handle significant load currents up to 1000 A.
Environmentally resistant with IP40 protection class
Robust mechanical construction offering a service life of up to 10 000 cycles
Allows for comprehensive monitoring with communication functionality
Lightweight yet strong facilitating easier installation
- RS Stock No. 0249227
- Mfr. Part No. 3VA6610-5JT36-0AA0
Each
$19,932.20
- RS Stock No. 0249111
- Mfr. Part No. 3VA6610-5JQ36-0AA0
Each
$20,677.93
- RS Stock No. 0249164
- Mfr. Part No. 3VA6610-5KQ36-0AA0
Each
$19,059.29
- RS Stock No. 0249127
- Mfr. Part No. 3VA6610-5KL36-0AA0
Each
$18,643.08
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable












