Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 25 kA, Cable

Subtotal (1 unit)*

$20,677.93

(exc. GST)

$22,745.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,677.93

*price indicative

RS Stock No.:
249-111
Mfr. Part No.:
3VA6610-5JQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Standards/Approvals

UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS

Depth

120mm

Width

210mm

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker offers superior protection with its advanced ETU560 release. Designed for line protection, it effectively handles overload and short-circuit situations, ensuring operational safety and reliability in diverse environments.

Offers extensive electrical endurance with a high mechanical service life

Equipped with communication function for enhanced monitoring capabilities

Supports upgradable protection options for neutral conductors

Employs a user friendly mechanical design with convenient front connections

Each
$19,932.20
Each
$18,643.08
Each
$19,059.29
Each
$19,059.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy