Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 25 kA, Cable
- RS Stock No.:
- 249-221
- Mfr. Part No.:
- 3VA6610-5HL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,839.83
(exc. GST)
$16,323.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,839.83 |
*price indicative
- RS Stock No.:
- 249-221
- Mfr. Part No.:
- 3VA6610-5HL36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 25kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 25kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is engineered for superior performance and reliability. Designed for system protection and characterized by its robust ETU320 overcurrent release, it excels in demanding applications.
Equipped with adjustable response values to tailor performance to specific applications
IP40 rated protection class suitable for various installation environments
Front connection design simplifies installation and maintenance
No communication function enables straightforward operation without complex requirements
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
