Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-142
- Mfr. Part No.:
- 3VA6610-6KQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$26,383.50
(exc. GST)
$29,021.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,383.50 |
*price indicative
- RS Stock No.:
- 249-142
- Mfr. Part No.:
- 3VA6610-6KQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 280mm | |
| Standards/Approvals | CE, IEC 60947, UKCA, UL, UL 489 | |
| Tripping Mechanism | ETU860 | |
| Tripping Characteristics | Type L, Type G, Type I, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Height 328mm | ||
Width 280mm | ||
Standards/Approvals CE, IEC 60947, UKCA, UL, UL 489 | ||
Tripping Mechanism ETU860 | ||
Tripping Characteristics Type L, Type G, Type I, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breakers, equipped with the advanced ETU860 electronic release, presents a highly efficient solution for precise circuit protection and control. This innovative device is engineered to handle high electrical loads while providing robust safeguarding against overloads and faults.
Power loss reduction design promoting energy efficiency
Rated for high short circuit and overload capacity ensuring durability under stress
Equipped with a robust insulation voltage rating enhancing reliability
Built to operate efficiently in a wide temperature range accommodating various environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Hammers
