Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 25 kA, Cable
- RS Stock No.:
- 249-127
- Mfr. Part No.:
- 3VA6610-5KL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,643.08
(exc. GST)
$20,507.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,643.08 |
*price indicative
- RS Stock No.:
- 249-127
- Mfr. Part No.:
- 3VA6610-5KL36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker offers advanced protection and control for electrical systems. Designed for reliability, it features the ETU820 overcurrent release technology, ensuring precise response to fault conditions.
Short circuit protection with impressive breaking capacity for high reliability
Mechanical service life rated for up to 10 000 operating cycles ensuring durability
Front connection arrangement simplifies installation and maintenance efforts
Adaptable design accommodating various conductor cross sections facilitating flexibility
- RS Stock No. 0249158
- Mfr. Part No. 3VA6610-5HN36-0AA0
Each
$15,213.68
- RS Stock No. 0249227
- Mfr. Part No. 3VA6610-5JT36-0AA0
Each
$19,932.20
- RS Stock No. 0249221
- Mfr. Part No. 3VA6610-5HL36-0AA0
Each
$14,839.83
- RS Stock No. 0249111
- Mfr. Part No. 3VA6610-5JQ36-0AA0
Each
$20,677.93
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable












