WAGO, 216 Uninsulated Ferrule, 10 mm Pin Length, 2.5 mm Pin Diameter, Silver from 18 AWG

Subtotal (1 box of 1000 units)*

$51.08

(exc. GST)

$56.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$51.08$0.051

*price indicative

RS Stock No.:
288-5126
Mfr. Part No.:
216-143-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Ferrule

Pin Diameter

2.5mm

Colour

Silver

Pin Length

10mm

Insulation

Uninsulated

Series

216

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size AWG

18AWG

COO (Country of Origin):
DE
The WAGO Ferrule having sleeve cross-section of 18 AWG. It is uninsulated and electro-tin plated. It has length of 10 mm and diameter of 2.5 mm.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy