Eaton, NZM, NZM3 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA, Built-In

Subtotal (1 unit)*

$14,275.05

(exc. GST)

$15,702.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,275.05

*price indicative

RS Stock No.:
240-806
Mfr. Part No.:
192288 NZMN3-4-PX630/VAR-TAZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Circuit Breaker Accessory

Series

NZM3

Number of Poles

4

Current Rating

630A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Built-In

Standards/Approvals

IEC/EN 60947

Width

185mm

Depth

275mm

Height

120.5mm

Tripping Mechanism

Electronic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed for robust performance in diverse industrial applications. Offering a four-pole configuration and an impressive 630A rating, this circuit breaker is equipped with an electronic release system, ensuring precision and reliability in operation. The integration of energy measurement features empowers users to monitor electrical efficiency easily, making it an excellent choice for modern industrial environments. With advanced earth-fault protection, ARMS capabilities, and zone selectivity, it adeptly safeguards equipment against electrical faults, thereby enhancing safety and operational uptime. Constructed to comply with IEC standards, it guarantees high-quality performance tailored for unearthed supply systems at a rated voltage of 690V. This piece of equipment stands as a testament to innovation, balancing comprehensive protection with user-friendly features.

Advanced energy measurement capability ensures accurate monitoring of electrical parameters

Integration of ARMS technology allows for maintenance mode, enhancing operational flexibility

Four-pole configuration provides comprehensive protection across multiple phases

User-friendly configuration options through a USB interface streamline testing and settings

Built to conform to IEC standards, ensuring international reliability and acceptance

Highly effective earth-fault protection reduces risk and enhances system safety

Optional communication capabilities with internal Modbus RTU module increase system integration

Robust design featuring IP66 protection keeps the device safe from dust and water ingress

Terminal capacity allows for significant wiring options to accommodate various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy