Eaton, NZM, NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA

Subtotal (1 unit)*

$18,633.15

(exc. GST)

$20,496.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,633.15

*price indicative

RS Stock No.:
239-773
Mfr. Part No.:
192318 NZMS3-4-PX630/VAR-TAZ-AVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Width

230mm

Height

260mm

Standards/Approvals

IEC/EN 60947

Depth

346mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed to enhance safety and reliability in power management systems. With integrated energy measurement, it ensures accurate monitoring of electric usage, making it suitable for various industrial environments. The circuit breaker comes packed with advanced features including variable earth-fault protection, ensuring optimal performance under different operating conditions. Its modular design allows for easy installation and maintenance, while zone selectivity provides extra protection against potential faults. Engineered for efficiency, this product supports robust current handling capabilities up to 630A, making it an essential choice for applications requiring superior electrical protection. Built to comply with IEC standards, it guarantees durability and outstanding performance over its lifespan.

Integrated energy measurement for precise monitoring of electric usage

Variable earth-fault protection to suit diverse operational needs

Modular design facilitates easy installation and maintenance

Zone selectivity enhances protection against electrical faults

Robust current handling capabilities ensure reliability in high-demand situations

Durable construction complies with IEC standards, ensuring longevity

User-friendly interface for straightforward configuration and testing

Enhanced safety features to protect against electric shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy