Huco Friction Clutch, 8mm Bore 53 Ncm
- RS Stock No.:
- 748-601
- Distrelec Article No.:
- 304-09-525
- Mfr. Part No.:
- 271.25.28
- Brand:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.04
(exc. GST)
$128.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 478 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 November 2026
- Plus 32 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $117.04 |
| 6 - 11 | $115.79 |
| 12 + | $114.47 |
*price indicative
- RS Stock No.:
- 748-601
- Distrelec Article No.:
- 304-09-525
- Mfr. Part No.:
- 271.25.28
- Brand:
- Huco
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
| Brand | Huco | |
| Product Type | Friction Clutch | |
| Bore Diameter | 8mm | |
| Torque Rating | 53Ncm | |
| Maximum Speed | 1000rpm | |
| Mount Type | In-Line | |
| Overall Length | 26.4mm | |
| Standards/Approvals | No | |
| Series | Varitork | |
| Diameter | 25.8mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Friction Clutch | ||
Bore Diameter 8mm | ||
Torque Rating 53Ncm | ||
Maximum Speed 1000rpm | ||
Mount Type In-Line | ||
Overall Length 26.4mm | ||
Standards/Approvals No | ||
Series Varitork | ||
Diameter 25.8mm | ||
- COO (Country of Origin):
- GB



Huco Friction Clutch
The Huco friction clutch is designed with an adjustable drag or slip torque of rating 53Ncm. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque. It has a simple construction and the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.
Features and Benefits
Body diameter is 25.8mm
Bore is 8mm
Compact proportions
Four interface styles
Set screw or clamp connection
Can be used as a torque limiter, tensioning and overrun device
Applications
Torque limiters
Tensioning devices
Overrun devices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Huco Friction Clutch, 8 mm Bore 53 Ncm
- Huco Friction Clutch, 6 mm Bore 53 Ncm
- Huco Friction Clutch, 8 mm Bore 132 Ncm
- Huco Friction Clutch, 8 mm Bore 300 Ncm
- Huco Friction Clutch, 10 mm Bore 300 Ncm
- Huco Friction Clutch, 6 mm Bore 132 Ncm
- Huco Friction Clutch, 12 mm Bore 300 Ncm
- Huco Friction Clutch, 16 mm Bore 300 Ncm