Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA, Screw

Subtotal (1 unit)*

$10,795.76

(exc. GST)

$11,875.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,795.76

*price indicative

RS Stock No.:
242-916
Mfr. Part No.:
192286 NZMN3-4-PX250/VAR-TAZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Range

NZM

Series

NZM3 PXR25

Number of Poles

4

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Screw

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947

Depth

275mm

Height

120.5mm

Width

185mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR25 circuit breaker by Eaton represents the pinnacle of reliability and innovation in electrical protection. Designed specifically for use in unearthed supply systems up to 690V, it features sophisticated earth-fault protection and integrated energy measurement capabilities. With a robust design accommodating a range of currents, this circuit breaker excels in safeguarding electrical systems while ensuring operational efficiency. Thanks to its electronic release system, it offers timely intervention during fault conditions, making it an essential component for modern electrical installations. The device is suitable for various applications, maintaining compliance with the latest industry standards, and ensuring peace of mind for users and operators alike.

Optimised for high-performance protection in electrical systems

Integrated energy measurement ensures accurate monitoring of consumption

Designed for flexible mounting with various terminal options

Robust build quality ensures long-lasting protection under extreme conditions

Rapid short-circuit intervention reduces risk of damage to connected equipment

User-friendly configuration through a micro USB connection

Comprehensive safety features including LSIG overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy