Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA, Built-In
- RS Stock No.:
- 246-898
- Mfr. Part No.:
- 192313 NZMN3-4-PX250/VAR-TAZ-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$13,050.33
(exc. GST)
$14,355.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13,050.33 |
*price indicative
- RS Stock No.:
- 246-898
- Mfr. Part No.:
- 192313 NZMN3-4-PX250/VAR-TAZ-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Built-In | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 230mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Earth-fault protection, Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Built-In | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals IEC/EN 60947 | ||
Width 230mm | ||
Height 260mm | ||
Depth 346mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Earth-fault protection, Short Circuit Protection, Overload Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker represents a pinnacle of precision and reliability in electrical protection. Engineered with integrated energy measurement class 1, this innovative device provides a comprehensive solution for managing power distribution and safeguarding critical circuits. With its robust design suitable for unearthed supply systems at 690 V, it features an impressive array of functionalities, including variable earth-fault protection, ARMS capabilities, and zone selectivity. The withdrawable unit configuration not only simplifies installation and maintenance but also ensures high flexibility in operation. By leveraging advanced electronic release systems, this circuit breaker is tailored for demanding environments, offering unparalleled protection and efficiency in modern electrical systems.
Integrated energy measurement ensures accurate monitoring of electrical consumption
Earth-fault protection enhances safety in unearthed supply systems
Modular design provides adaptability for various installation scenarios
Exceptional short-circuit breaking capacity for enhanced circuit protection
User-friendly maintenance mode allows for straightforward routine checks
USB interface facilitates direct configuration and testing
Comprehensive accessory compatibility expands functionality as needed
Robust environmental protection ratings ensure resilience in adverse conditions
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
