Sutton Tools Threading Tap, M8 Thread
- RS Stock No.:
- 204-3854
- Mfr. Part No.:
- T3840800
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$34.76
(exc. GST)
$38.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.76 |
*price indicative
- RS Stock No.:
- 204-3854
- Mfr. Part No.:
- T3840800
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute | |
| Thread Size | M8 | |
| Overall Length | 72mm | |
| Material | HSS | |
| Standards/Approvals | No | |
| Pitch | 1.25in | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Threading Tap | ||
Sub Type Straight Flute | ||
Thread Size M8 | ||
Overall Length 72mm | ||
Material HSS | ||
Standards/Approvals No | ||
Pitch 1.25in | ||
- COO (Country of Origin):
- AU
Sutton Tools Straight Flute Tap Taper M8
The Sutton tools straight flute taps with taper lead has M8 thread form and 72 mm overall length. It is made from HSS.
General purpose use
Suitable for materials up to 1000N/mm2
Suitable for both hand and machine operations
Depths up to approx. 1 x d1
Related links
- Sutton Tools Threading Tap, M8 Thread
- Sutton Tools Threading Tap BSW Standard, Hand Tap
- Sutton Tools Threading Tap BSW Standard
- Sutton Tools Threading Tap UNF Standard, Hand Tap
- Sutton Tools Threading Tap, M6 Thread
- Sutton Tools Threading Tap, M10 Thread
- Sutton Tools Threading Tap, M5 Thread
- Sutton Tools Threading Tap Metric Fine Standard, Hand Tap
