Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

$6,250.33

(exc. GST)

$6,875.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,250.33

*price indicative

RS Stock No.:
231-332
Mfr. Part No.:
113020 NZMH2-4-AF200-BT-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

200A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Box

Height

206mm

Width

140mm

Standards/Approvals

IEC/EN 60947 Specially designed for North America CE marking UL/CSA IEC CSA-C22.2 No. 5-09 UL (File No. E31593) UL 489 UL IEC 60947-2 UL (Category Control Number DIVQ)

Depth

149mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton molded case circuit breaker offers robust protection for your electrical systems, engineered specifically for reliability and performance. As part of the Moeller series NZM, it is designed to accommodate diverse industrial applications, featuring a thermomagnetic release mechanism that ensures optimal safety during operation. Its four-pole configuration allows for efficient power distribution, while the compact dimensions make it suitable for installations in limited spaces. Beyond its function, this circuit breaker meets stringent compliance standards, including UL, CSA, and IEC certifications, reinforcing its reliability in demanding environments. The user-friendly design, complete with clear visual indicators, facilitates easy operation and monitoring, making it an essential component for modern electrical systems.

Thermomagnetic release system ensures reliable performance

Four-pole configuration allows versatile application

Compliant with RoHS and CE standards for environmental safety

Compact design optimises space usage in electrical panels

User-friendly interface with clear visual indicators

Compatible with a wide range of industrial systems

Enhanced short-circuit protection for improved safety

Robust construction designed for durability in tough environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy