Eaton, xEnergy, NZM1 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$895.34

(exc. GST)

$984.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$895.34

*price indicative

RS Stock No.:
454-8067
Mfr. Part No.:
259078 NZMB1-A80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

xEnergy

Product Type

Molded Case Circuit Breaker

Series

NZM1

Number of Poles

3

Current Rating

80A

Breaking Capacity

25kA

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Terminal Type

Tunnel

Depth

84.5mm

Height

145mm

Standards/Approvals

IEC/EN 60947

Width

145mm

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermal Magnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

EATON MCCBs - NZM1 Series


MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM1 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:


• 3 and 4 pole versions available

• 15A to 1600A current rating available

• Multiple installations and connection types available

• Easy fitting of undervoltage and shunt strips

• Diverse range of settings

• Tripping in milliseconds

• Circuit protection

Standard black/grey handle 454-8269, Red/ yellow for emergency handle 454-8275.

Applications:


Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.

Note

Eaton formerly known as Moeller

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy