Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

$7,780.71

(exc. GST)

$8,558.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,780.71

*price indicative

RS Stock No.:
231-347
Mfr. Part No.:
113528 NZMN3-AE400-T-AVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Terminal Type

Screw

Mount Hole Size

1.4 mm

Depth

346mm

Height

260mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

185mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM represents the pinnacle of reliability and performance for electrical protection. Designed for use in demanding environments, it embodies modern engineering principles, ensuring exceptional short-circuit protection and efficiency. The unit is equipped with electronic release capability and is capable of handling a rated current of 400A, optimising both performance and safety. Its robust construction and thoughtful features make it ideal for various applications, particularly in ungrounded supply systems at high voltages. Additionally, its user-friendly design ensures seamless installation and integration into existing systems, making it an essential component for any panel builder or electrical engineer seeking a trustworthy solution for circuit protection.

Electronic release system enhances operational reliability

High short-circuit breaking capacity ensures superior protection

Flexible terminal capacity accommodates a range of conductor sizes

Extractable unit design promotes ease of maintenance

Robust thermal and electromagnetic compatibility for noisy environments

Suitable for damp heat conditions, ensuring reliable operation in harsh climates

IP40 protection front side safeguards against dust and moisture

Shock resistance rated at 20g supports durability under stress

Built-in earth fault protection enhances safety in critical applications

Extensive lifespan ratings for both mechanical and electrical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy