Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

$5,855.92

(exc. GST)

$6,441.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,855.92

*price indicative

RS Stock No.:
231-329
Mfr. Part No.:
113009 NZMN2-4-AF225-BT-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

225A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Width

140mm

Height

206mm

Depth

149mm

Standards/Approvals

UL 489 UL CE CSAC. . 509 IEC 60947 ULCSA IECEN 60947 IEC UL UL

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller NZM series moulded case circuit breaker is designed to provide robust protection for your electrical systems. With a four-pole configuration and a rated operational current of 225A, this device is ideal for branch circuits and feeder applications. Its thermomagnetic release mechanism ensures timely disconnection during overloads or short circuits, safeguarding equipment and preventing failures. The NZM2 frame type accommodates various installation requirements, from built-in to DIN rail mount options, making it versatile for different environments, including unearthed supply systems at 690V. CE marked and compliant with UL/CSA standards, this breaker is especially suited for the North American market, providing a dependable solution for modern electrical infrastructure.

Thermomagnetic release for efficient overload protection

Compliant with rigorous international standards for safety

Flexible mounting options, including built-in and DIN rail configurations

Designed for use in diverse industrial applications

Innovative design reduces the risk of electrical failures

Robust construction ensures longevity and reliability under demanding conditions

Integrated protection facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy