Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-328
- Mfr. Part No.:
- 113006 NZMN2-4-AF150-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$4,289.85
(exc. GST)
$4,718.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,289.85 |
*price indicative
- RS Stock No.:
- 231-328
- Mfr. Part No.:
- 113006 NZMN2-4-AF150-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 206mm | |
| Standards/Approvals | UL, IEC 60947 IECEN 60947 CSA, IEC, CSA CSA, CSA, CE | |
| Depth | 149mm | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 206mm | ||
Standards/Approvals UL, IEC 60947 IECEN 60947 CSA, IEC, CSA CSA, CSA, CE | ||
Depth 149mm | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust and reliable circuit breaker redefines electrical safety and performance. The molded case circuit breaker from The Eaton Moeller series NZM combines advanced thermo-magnetic protection with a four-pole design, ensuring optimal guarding of branch and feeder circuits. Tailored specifically for North America, this product not only guarantees compliance with stringent standards but also enhances operational efficiency with its compact dimensions and lightweight construction. It boasts a rated current of 150 A and can withstand demanding environments with its impressive short-circuit breaking capacity. When reliability and durability are paramount, this circuit breaker stands out as the ideal choice for safeguarding your electrical installations.
Four-pole design optimises protection for multi-phase systems
Thermal and magnetic release mechanisms enhance safety and performance
Compact dimensions simplify installation and save space
Conforms to international standards for improved safety compliance
Suitable for use in diverse applications, including unearthed supply systems
High short-circuit making and breaking capacities ensure reliable operation
Power loss during operation is minimal, ensuring energy efficiency
Damp heat proofing guarantees functionality in challenging environments
Finger and back-of-hand proof design enhances user safety and accessibility
Versatile mounting options provide flexibility in installation
Related links
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 70A 690V DIN Rail
