Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-988
- Mfr. Part No.:
- 107578 NS2-160-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$1,866.08
(exc. GST)
$2,052.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,866.08 |
*price indicative
- RS Stock No.:
- 230-988
- Mfr. Part No.:
- 107578 NS2-160-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | UL 489 UL (Category Control Number WJAZ) CSA CSA (File . 086) UL UL (File . E148671) IEC 60947 CE CSAC. . 509 ULCSA IEC CSA (Class . 46506) | |
| Height | 185mm | |
| Width | 105mm | |
| Depth | 142mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals UL 489 UL (Category Control Number WJAZ) CSA CSA (File . 086) UL UL (File . E148671) IEC 60947 CE CSAC. . 509 ULCSA IEC CSA (Class . 46506) | ||
Height 185mm | ||
Width 105mm | ||
Depth 142mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is expertly crafted to ensure reliable protection for your electrical systems. Combining cutting-edge technology with robust design, this three-pole, 160A switch is suited for various industrial applications, particularly in North America. Featuring comprehensive compliance certifications, including UL, CSA, and IEC standards, this breaker is designed for optimal performance in demanding environments. With user-friendly installation options and an elegant design, the device ensures simplicity while maintaining safety and efficiency.
Versatile mounting options including DIN rail and built-in techniques for ease of use
Offers excellent thermal stability, designed to handle extreme temperatures
Integrated electromagnetic compatibility safeguards against interference
User-focused design ensures straightforward installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
