Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-315
- Mfr. Part No.:
- 112765 NZMN1-M63-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,240.22
(exc. GST)
$1,364.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,240.22 |
*price indicative
- RS Stock No.:
- 231-315
- Mfr. Part No.:
- 112765 NZMN1-M63-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 320V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 90mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 320V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 90mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional circuit breaker is engineered for high-performance in demanding electrical environments. Built with The Eaton Moeller series NZM technology, it combines robust thermal-magnetic protection with advanced safety features. Designed to effortlessly handle currents of up to 63 A, this three-pole circuit breaker ensures reliable operation in various applications, whether in industrial settings or commercial installations. With its sleek plug-in design, installation is made easy, while various compliance certifications guarantee adherence to stringent safety regulations. This product embodies Eaton's commitment to quality, offering unrivalled protection for your electrical systems, ensuring peace of mind while also enhancing operational efficiency.
Thermal-magnetic release system for enhanced operational safety
Three-pole configuration optimises performance in multi-phase systems
Plug-in installation method simplifies setup procedures
Complies with IEC/EN standards, ensuring safety and reliability
Rated insulation voltage up to 690 V offers versatility in application
Designed for use in a temperature range of -25 °C to 70 °C
Robust construction meets the requirements for severe operating conditions
Finger and back-of-hand proof design promotes safe handling
Ideal for unearthed supply systems up to 690 V
Compact dimensions help in optimising installation space
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
