Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

$1,436.86

(exc. GST)

$1,580.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,436.86

*price indicative

RS Stock No.:
231-306
Mfr. Part No.:
112741 NZMC1-A100-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

4kA

Mount Type

Plug-in

Rated AC Voltage

320V ac

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Depth

90mm

Width

95mm

Height

201mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a meticulously engineered moulded case circuit breaker designed to ensure reliable protection and seamless operation in high-demand electrical systems. With a robust 100A rating and advanced thermomagnetic release mechanism, this circuit breaker provides exceptional performance in both switching and safeguarding functions. It is optimised for use in unearthed supply systems at voltages up to 690V, demonstrating its capacity for handling substantial electrical loads with ease. Its innovative plug-in design facilitates simple installation on a DIN rail, making it an ideal choice for panel builders seeking efficiency without compromising safety. The NZM range not only meets stringent international compliance standards but also showcases remarkable features tailored to modern electrical applications, ensuring longevity and uncompromised protection for your installations.

Designed for both system and cable protection

Built to withstand demanding environmental conditions

Thermomagnetic release for optimal short-circuit response

Enhanced mechanical and electrical durability for extended lifespan

IP40 and IP66 ratings offer varied protection options for different applications

Plug-in design streamlines installation and maintenance

Compatible with a range of terminal capacities for diverse connectivity

Engineered to meet international compliance standards, ensuring reliability

Exhibits superior resistance to ultraviolet radiation, enhancing longevity

Customisable with optional accessories for tailored functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy