Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-317
- Mfr. Part No.:
- 112771 NZMN1-S80-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,310.43
(exc. GST)
$1,441.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,310.43 |
*price indicative
- RS Stock No.:
- 231-317
- Mfr. Part No.:
- 112771 NZMN1-S80-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 320V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 90mm | |
| Width | 95mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 320V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 90mm | ||
Width 95mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series moulded case circuit breaker is specifically engineered to provide reliable protection for electrical systems, ensuring safe operations even under demanding conditions. Featuring a three-pole configuration with an 80A capacity, this circuit breaker is ideal for use in unearthed supply systems up to 690V. Designed with a robust magnetic release mechanism, it effectively handles short-circuit situations while maintaining optimal performance across various applications. Additionally, its compact dimensions allow for easy integration into existing infrastructures without compromising on functionality. The NZM series combines advanced technology with rigorous compliance to international standards, offering peace of mind and lasting durability for any installation.
Offers effective protection against short circuits and overloads
Designed for easy installation with plug-in technique
Built to withstand ambient temperatures ranging from -25°C to 70°C
Features a built-in electromagnetic compatibility ensuring system reliability
Provides exceptional corrosion resistance for enhanced longevity
IP40 protection rating enhances safety in diverse environments
Functions effectively under severe mechanical shock conditions
Integrated heat dissipation data supports optimal temperature management
Compliance with international standards guarantees high-quality performance
Advanced insulation improves safety against electric shocks
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
