Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-312
- Mfr. Part No.:
- 112759 NZMN1-A63-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,216.78
(exc. GST)
$1,338.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.78 |
*price indicative
- RS Stock No.:
- 231-312
- Mfr. Part No.:
- 112759 NZMN1-A63-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Height | 201mm | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Height 201mm | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller's NZM series is engineered to deliver unmatched performance and reliability in electrical protection. Designed for three-phase applications, this device offers robust capabilities with a current rating of 63A and an operating voltage of up to 690V. It ensures superior short-circuit breaking capacity, making it an essential component for safeguarding your electrical installations. The circuit breaker combines modern technology with thorough safety compliance to IEC standards, ensuring it meets the rigorous demands of various industrial environments. Built to facilitate easy installation and integration into unearthed supply systems, it highlights Eaton's commitment to quality, making it an ideal choice for professional electricians and panel builders seeking durability and efficiency.
Thermomagnetic release system enhances overall safety during operation
Designed for quick plug-in installation, saving time and effort on site
IP20 protection ensures safety against direct contact in controlled environments
Temperature rise data is provided for precise heat dissipation calculations
High short-circuit breaking capacity effectively safeguards your system
Mechanical lifespan rated for 20,000 operations, assuring long-term reliability
Current-dependent heat dissipation facilitates better thermal management
Sustainable design complies with RoHS regulations for eco-friendly performance
Advanced corrosion resistance makes it suitable for various harsh environments
Flexible terminal capacity accommodates a range of conductor types and sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
