Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-316
- Mfr. Part No.:
- 112768 NZMN1-S40-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,216.78
(exc. GST)
$1,338.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.78 |
*price indicative
- RS Stock No.:
- 231-316
- Mfr. Part No.:
- 112768 NZMN1-S40-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 320V ac | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 320V ac | ||
Terminal Type Box | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker engineered for exceptional performance in electrical systems. Designed with robust functionality, this three-pole breaker offers a rated current of 40A, seamlessly integrating into a variety of applications. Its innovative plug-in design and compliance with IEC/EN standards ensure reliable operation and versatility in unearthed supply systems. Whether used for motor protection or general circuit protection, this circuit breaker excels in both safety and reliability, making it an essential component for commercial and industrial settings.
Plug-in module facilitates easy installation and maintenance
Robust magnetic release mechanism enhances operational reliability
Rated operational voltage of 690 V accommodates various installations
Ensures short-circuit protection to safeguard equipment
Reliable performance under extreme temperature conditions
Designed to meet stringent RoHS compliance for environmental safety
Short-circuit breaking capacity supports challenging electrical loads
Multiple mounting options enhance installation flexibility
Thermal stability verified to maintain performance longevity
Equipped with comprehensive documentation for user confidence
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
