Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-389
- Mfr. Part No.:
- 113379 NZMH2-4-A160-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$4,154.75
(exc. GST)
$4,570.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,154.75 |
*price indicative
- RS Stock No.:
- 231-389
- Mfr. Part No.:
- 113379 NZMH2-4-A160-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional circuit breaker is engineered to meet the rigorous demands of modern electrical systems. With state-of-the-art thermo-magnetic technology, it ensures reliable protection for your circuits against overloads and short circuits. Designed for flexibility and efficiency, the molded case circuit breaker integrates seamlessly within unearthed supply systems up to 690 V. Its robust construction not only enhances durability but also guarantees optimal performance under challenging conditions. Equipped with a comprehensive set of features, this product offers users both peace of mind and assurance in safety, reaffirming its place as a leading choice for electrical solutions in various applications. The innovative design not only facilitates easy installation but also enhances operational reliability, making it an indispensable component for efficient power management.
Thermo-magnetic release provides advanced overload and short-circuit protection
Designed for seamless integration in unearthed supply systems
Robust construction ensures durability under challenging conditions
Optimal performance is maintained even in extreme operational environments
Enhances safety assurance for all connected equipment
Facilitates easy installation with various mounting options available
Offers flexibility in design, accommodating different system configurations
Meets rigorous compliance standards for enhanced reliability
Eliminates concerns with its innovative thermal stability features
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
