Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 231-334
- Mfr. Part No.:
- 113023 NZMB2-A63-KCU-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$1,375.88
(exc. GST)
$1,513.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,375.88 |
*price indicative
- RS Stock No.:
- 231-334
- Mfr. Part No.:
- 113023 NZMB2-A63-KCU-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Height | 149mm | |
| Depth | 184mm | |
| Width | 105mm | |
| Standards/Approvals | UL CSA (File . 086) CE UL CSA (Class . 1401) UL489 DIVQ CSA CSAC. . 509 IEC60947 | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Height 149mm | ||
Depth 184mm | ||
Width 105mm | ||
Standards/Approvals UL CSA (File . 086) CE UL CSA (Class . 1401) UL489 DIVQ CSA CSAC. . 509 IEC60947 | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is a robust and reliable solution for managing electrical circuits with precision. Engineered to handle a three-pole configuration and a substantial amperage rating, this circuit breaker ensures optimal performance and safety in feeder and branch circuits. Designed with thermomagnetic protection, it effectively addresses overload and short-circuit conditions, making it ideal for various applications in commercial and industrial settings. Its compact dimensions and top hat rail mounting option offer seamless integration into electrical panels, while its high breaking capacity ensures reliable operation even in demanding environments. A hallmark of quality, this unit meets stringent RoHS and UL standards, guaranteeing compliance with safety regulations. Ultimately, it is the perfect choice for professionals seeking reliability and efficiency in current-limiting circuit breakers.
Thermo-magnetic protection ensures safety against overloads
High breaking capacity delivers reliable operation
Compact design aids in space-saving installations
Seamless integration with top hat rail mounting options
Complies with stringent safety and environmental standards
Ideal for commercial and industrial circuit applications
Offers robust thermal stability in various operating conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 5A Fixed
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
