Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

$4,040.51

(exc. GST)

$4,444.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,040.51

*price indicative

RS Stock No.:
231-391
Mfr. Part No.:
113388 NZMH2-4-VE100-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

100A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

140mm

Standards/Approvals

RoHS, IEC/EN 60947

Depth

180mm

Height

245mm

Tripping Mechanism

Electronic

Tripping Characteristics

Adjustable Delay Setting

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker combines cutting-edge technology with robust reliability, ensuring superior protection for your electrical systems. Designed to manage a rated current of 100A, its four-pole design offers versatile applications in both commercial and industrial settings. Built for endurance, this circuit breaker is engineered with an electronic release system, allowing quick response to short-circuit events while ensuring safety during fluctuating load conditions. The innovative features include an adjustable time delay and a characteristic curve designed to manage peak currents effectively. With a degree of protection up to IP66, it is resilient against environmental challenges, providing peace of mind for operations in demanding conditions. Whether for new installations or retrofitting existing systems, this circuit breaker is a vital component in achieving reliable electrical performance while adhering to compliance standards.

Four-pole configuration for greater versatility in circuit protection

Electronic release system for enhanced responsiveness to short-circuit conditions

Adjustable delay settings to effectively manage load peaks

Compatible with various mounting methods for installation flexibility

High degree of protection that safeguards against dust and moisture ingress

Robust thermal memory function for improved overload protection

Supports a wide operational temperature range for diverse environmental conditions

Compliance with IEC/EN standards ensures reliability and safety

Designed for easy integration into both commercial and industrial applications

Screw connection type for secure and reliable electrical interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy