ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 13A, Type K, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-8028
- Mfr. Part No.:
- 2CDS253001R0447 S203-K13
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$258.74
(exc. GST)
$284.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | $258.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8028
- Mfr. Part No.:
- 2CDS253001R0447 S203-K13
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 13A Current Rating , 400V Rated AC Voltage - 2CDS253001R0447 S203-K13
Features & Benefits
• Designed for disassembly, facilitating easy maintenance
• Offers thermal tripping for enhanced safety and reliability
• Equipped with overload protection to prevent circuit faults
• Utilises a toggle switch for simple reset functionality
• Screw Terminal contacts ensure secure electrical connections
Applications
• Ideal for industrial MCB solutions
• Suitable for automation and control panels
• Compatible with various auxiliary contacts and switches
What is the breaking capacity and why is it important?
How does this circuit breaker enhance operational safety?
Can this breaker be used in harsh environments?
- RS Stock No. 7467891
- Mfr. Part No. 2CDS253001R0131 S203-D13
- RS Stock No. 7468059
- Mfr. Part No. 2CDS254001R0407 S204-K8
- RS Stock No. 7468052
- Mfr. Part No. 2CDS254001R0447 S204-K13
- RS Stock No. 7467898
- Mfr. Part No. 2CDS253001R0081 S203-D8
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 253V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity









