ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 13A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7927
- Mfr. Part No.:
- 2CDS254001R0131 S204-D13
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$618.00
(exc. GST)
$679.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 February 2027
Units | Per unit |
|---|---|
| 1 + | $618.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7927
- Mfr. Part No.:
- 2CDS254001R0131 S204-D13
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 13A Current Rating , 4 Poles - 2CDS254001R0131 S204-D13
Features & Benefits
• Thermal tripping mechanism prevents overload situations effectively
• Overload protection device protects electrical circuits from damage
• Screw Terminal contact type ensures secure electrical connections
• Designed for disassembly, promoting easier maintenance and recycling
• Part of the S200 series, known for robust performance and reliability
Applications
• Suitable for industrial requiring reliable circuit protection
• Ideal for environments with a higher probability of temporary overloads
• Suitable for integration within automated electrical systems
What kind of electrical installations can benefit from this circuit breaker?
How does the thermal tripping mechanism enhance safety?
What advantages does DIN rail mounting provide for this product?
Can this circuit breaker handle high inrush currents?
Note
- RS Stock No. 7467911
- Mfr. Part No. 2CDS254001R0061 S204-D6
- RS Stock No. 7467902
- Mfr. Part No. 2CDS254001R0041 S204-D4
- RS Stock No. 7467918
- Mfr. Part No. 2CDS254001R0101 S204-D10
- RS Stock No. 7467920
- Mfr. Part No. 2CDS254001R0161 S204-D16
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity










