Bosch Rexroth R060202010 Bearing with 32 mm OD

Get a bulk buy discount

Add 6 more to save $11.28

View bulk pricing options

Subtotal (1 unit)*

$127.02

(exc. GST)

$139.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$127.02-
6 - 11$125.14$11.28
12 +$123.05$47.64

*price indicative

RS Stock No.:
489-4017
Mfr. Part No.:
R060202010
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing

Outside Diameter

32mm

Length

45mm

Inside Diameter

20mm

End Type

Closed

Flanged

Yes

Static Load Rating

1250N

Material

Polyoxymethylene

Standards/Approvals

No

Series

R0602

Bearing Type

Linear

RoHS Status: Exempt

Standard Ball Bushings with Seals - Series R0602


The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Hardened and ground outer sleeve

Steel ball retainer (plastic in sizes 5 and 8)

Balls made from anti-friction bearing steel

Fitted with two seals

Bosch Rexroth Linear Ball Bushings and Sets


Note

Load ratings stated are maximum values.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy