RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 8A, Type C, 230V ac AC, 72 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$54.84

(exc. GST)

$60.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7659
Mfr. Part No.:
2CDS251001R0084 S201-C8
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

17.5mm

Height

69mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Lever

COO (Country of Origin):
DE

ABB S200 Series MCB, 8A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS251001R0084 S201-C8


This miniature circuit breaker (MCB) is designed for efficient electrical protection in commercial and industrial settings. It serves to prevent overloads and short circuits, enhancing the safety and reliability of electrical systems. The 1 Pole configuration enables easy integration into existing setups, making it suitable for users within automation and electrical sectors.

Features & Benefits


• Provides short circuit protection for safety

• Current rating of 8 A for diverse Applications

• Utilises thermal electromechanical mechanisms for reliability

• 10kA breaking capacity for effective interruption

• Designed for straightforward installation on DIN rail mount systems

• Equipped with a lever reset actuator for ease of use

Applications


• Used for circuit protection in commercial electrical installations

• Suitable for industrial machinery to ensure dependable operation

• Ideal for automation systems requiring safe electrical management

• Utilised in panel boards for effective circuit control

What is the procedure for resetting this device after tripping?


Resetting is simple using the lever reset actuator on the device, allowing for an easy process for users.

Can this device be used in both AC and DC applications?


Yes, it operates at a rated AC voltage of 230V and a rated DC voltage of 72V, offering flexibility for various setups.

What are the implications of the Type C tripping characteristic?


Type C tripping characteristics are designed for handling high inrush currents, making them suitable for devices with significant starting currents.

How does this product ensure effective short circuit protection?


It features a strong breaking capacity, allowing it to quickly interrupt faulty circuits effectively, minimising potential damage to the electric system.

Is there any specific maintenance required for this type of circuit breaker?


Regular visual inspections are advised to confirm the device is in good condition and free from dust or debris affecting performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy